TDK SLF12575T-101M1R9-H

Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 1.9A 0.15Ohm DCR Automotive T/R
$ 0.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF12575T-101M1R9-H.

ODG (Origin Data Global)

Datasheet5 pages7 years ago

_legacy Avnet

Factory Futures

Verical

Inventory History

3 month trend:
-0.96%

CAD Models

Download TDK SLF12575T-101M1R9-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-11-17
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Bourns2112-H-RC
Ind High Current Wirewound 100uH 15% 1KHz 2.4A Toroid
Ind Power Shielded Wirewound 100uH 20% 1KHz 18Q-Factor Ferrite 2.1A T/R
Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 1.9A 148mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 1.8A 140.4mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 1.9A 123mOhm DCR T/R
Wurth Elektronik74477020
Fixed Inductors WE-PD 1280 100uH 2.2A .22Ohm

Descriptions

Descriptions of TDK SLF12575T-101M1R9-H provided by its distributors.

Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 1.9A 0.15Ohm DCR Automotive T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Inductor, 100Uh, Shielded, 1.9A Rohs Compliant: Yes |Tdk SLF12575T-101M1R9-H
FIXED IND 100UH 1.9A 125MOHM SMD
SMD / SMT Inductors (Coils), L=100μH, L x W x T :
1KHz 1.9A 1.9A 100¦ÌH 125m¦¸ ¡À20% , 12.5mm*12.5mm*7.85mm
1.9A 100uH 卤20% 2.8A SMD,12.5x12.5mm Power Inductors ROHS
SLF-H Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 100muH
IND PWR SHIELDED W/W 100UH 20% 1KHZ SMD
INDUCTOR, 100UH, SHIELDED, 1.9A;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF12575T-101M1R9-H.
  • SLF12575T101M1R9H