
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST63544606 | 743 | 1 | 10h | ||||||||
| Farnell | SLF12555T-680M1R3-PF | 0 | 1 | Cut Tape | 16h | |||||||
| Win Source | WS-SLF12555T-680M1R3-PF | 5,017 | 215 | 18h | ||||||||
| Classic Components | SLF12555T680M1R3PF | 758 | 1d | |||||||||
| Worldway Electronics | SLF12555T-680M1R3-PF | 23,851 | 7 | Tape & Reel | 18h |
Download datasheets and manufacturer documentation for TDK SLF12555T-680M1R3-PF.
Download TDK SLF12555T-680M1R3-PF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK SLF12555T-680M1R3-PF provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK SLF12555T-680M1R3-PF.