
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | SDR08540M3-01 | 7,328 | 1 | |||||||||
| Verical | SDR08540M3-01 | 7,328 | 2 | |||||||||
| CoreStaff | ST68230769 | 344 | 1 | 2h | ||||||||
| DigiKey | 445-4832-1-ND | 81 | 1 | Cut Tape | ||||||||
| TTI Europe | SDR08540M3-01 | 0 | 1K | Tape & Reel | 11h |
Download TDK SDR08540M3-01 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of TDK SDR08540M3-01 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: