TDK SDE1B256GTFFWB00ESA0

Solid State Drive 256GB Flash MLC 365 M-byte/s Read 2.5inch 5V
$ 999.785

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of TDK SDE1B256GTFFWB00ESA0 provided by its distributors.

Solid State Drive 256GB Flash MLC 365 M-byte/s Read 2.5inch 5V
235Mbps 256GB 365Mbps FLASH - NAND(MLC) 63.5mm*69.84mm*9.5mm
56Gb, Mlc, 2.5", Sata Iii, -4085 , In-House Designed Controller (Hw/Fw), Power Back-Up Circuit , 5V, 600Ma(Max), 100.0Mm X 69.84Mm X 9.5Mm/Box |Tdk SDE1B256GTFFWB00ESA0

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos