TDK SDC1610M5-01

Audio Buzzer Electromagnetic 4VDC 8VDC 30mA 5VDC 85dBA Through Hole Pin Tray
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SDC1610M5-01.

TDK

Datasheet6 pages6 years ago

Upverter

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TDK SDC1610M5-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-11-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK SDC1610M5-01 provided by its distributors.

Audio Buzzer Electromagnetic 4VDC 8VDC 30mA 5VDC 85dBA Through Hole Pin Tray
85dB Active (Built-in Driver Circuit) Electromagnetic Type 2.4kHz Plugin,D=16mm Buzzers ROHS
Electromagnetic Buzzers, Sound Pressure Level=85dB min, Freq.=2400Hz nom
BUZZER MAGNETIC 5V 16MM RADIAL
ELECTROMAGNETIC BUZZER, 5V, 2.4KHZ; Transducer Function:Buzzer; Supply Voltage Min:4V; Supply Voltage Max:8V; Tones:Continuous; Sound Pressure Level (SPL):85dBA; Current Rating:30mA; Resonant Frequency:2.4kHz RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos