TDK SD160709

Audio Buzzer Electromagnetic 3Vo-p 9Vo-p 70mA 5Vo-p 80dBA Through Hole Pin Tray
$ 2.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SD160709.

TDK

Datasheet10 pages6 years ago

IHS

HQonline

Factory Futures

Burklin Elektronik

Inventory History

3 month trend:
-57.66%

CAD Models

Download TDK SD160709 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-03-23
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2025-09-29
LTD Date2027-09-29
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK SD160709 provided by its distributors.

Audio Buzzer Electromagnetic 3Vo-p 9Vo-p 70mA 5Vo-p 80dBA Through Hole Pin Tray
Electromagnetic Buzzers, Sound Pressure Level=80dB min, Freq.=4096Hz nom
Electromagnetic Buzzers Round 16mmx7mm 4096Hz Vin=3-9V
TDK , PCB£¨£©, 80dB, 9V , 16 (Dia.) x 7mm
ELECTROMAGNETIC BUZZER, 4.096KHZ, 9V, TH; Supply Voltage Min: 3V; Supply Voltage Max: 9V; Tones: Continuous; Sound Level SPL: 80dBA; Transducer Function: Buzzer; Current Rating: 70mA; Resonant Frequency: 4.096kHz; Transducer Mo
ELECTROMAGNETIC BUZZER, 80DBA, 4.096KHZ; Tones:Continuous; Resonant Frequency:4.096kHz; Sound Pressure Level (SPL):80dBA; Drive Circuit:-; Capacitance:-; Transducer Mounting:Through Hole; IP Rating:-; Housing Material:- RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos