TDK SD1209T3-A1

Audio Buzzer Electromagnetic 1Vo-p 4Vo-p 100mA 3Vo-p 80dBA Through Hole Pin Tray Automotive
$ 0.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SD1209T3-A1.

Inventory History

3 month trend:
-97.59%

CAD Models

Download TDK SD1209T3-A1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-02-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2025-09-29
LTD Date2027-09-29
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK SD1209T3-A1 provided by its distributors.

Audio Buzzer Electromagnetic 1Vo-p 4Vo-p 100mA 3Vo-p 80dBA Through Hole Pin Tray Automotive
Electromagnetic Buzzers, Sound Pressure Level=80dB min, Freq.=2048Hz nom
Electromagnetic Buzzers Round 12mmx9mm 2048Hz Vin=1-4V
1V~4V 80dB @ 3V,10cm 2.048kHz 9mm
Electromagnetic Buzzer, 3V, 2.048Khz; Supply Voltage Min:1V; Supply Voltage Max:4V; Tones:Continuous; Sound Level Spl:80Dba; Transducer Function:Buzzer; Current Rating:100Ma; Resonant Frequency:2.048Khz; Transducer Mounting:Through Rohs Compliant: Yes |Tdk SD1209T3-A1

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD1209T3A1