TDK PS1240P02CT3

PS Series 3 V 60 dB 4 KHz Radial Through Hole Piezoelectronic Buzzer
$ 0.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK PS1240P02CT3.

IHS

Datasheet11 pages4 years ago

JRH Electronics

TDK

Farnell

Future Electronics

Inventory History

3 month trend:
-12.21%

CAD Models

Download TDK PS1240P02CT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK PS1240P02CT3 provided by its distributors.

PS Series 3 V 60 dB 4 KHz Radial Through Hole Piezoelectronic Buzzer
Piezoelectric Buzzers, Sound Pressure Level=60dB min, Freq.=4000Hz nom
Audio Buzzer Piezo 30Vo-p 3Vo-p 60dBAdBA Through Hole Pin T/R
Piezoelectric buzzers and audio indicators; TDK; PS1240P02CT3; 4 kHz; 3.5 mm; Through Hole; PC Pins
60dB Passive (external drive) Piezoelectric 4kHz Plugin,D=12.2mm Buzzers ROHS
TDK , PCB£¨£©, 60dB, 30V , 12.2 (Dia.) x 3.5mm
PS1240 4,0kHz 12MM THT RoHSconf
Data Line Filter, 1 Function(s)
TDK PS1240P02CT3 ピエゾブザーコンポーネント
PIEZO SOUNDER 60DB@10CM 3V PCB
PIEZOELECTRONIC BUZZER, 3V, 4KHZ; Transducer Function: Buzzer; Tones: -; Supply Voltage Min: -; Supply Voltage Max: 3V; Operating Current Max: -; Sound Level SPL: 60dBA; Sound Level Distance: 10cm; Resonant Frequency: 4kHz; Prod

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS1240P02CT3.