TDK PS1240P02BT

PS Series Ø12.2 x 6.5 mm 4 KHz 70 dB PC Pin Through Hole Piezo Buzzer
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK PS1240P02BT.

Farnell

Datasheet11 pages4 years ago

JRH Electronics

TDK

Newark

Future Electronics

Inventory History

3 month trend:
-28.98%

CAD Models

Download TDK PS1240P02BT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK PS1240P02BT provided by its distributors.

PS Series Ø12.2 x 6.5 mm 4 KHz 70 dB PC Pin Through Hole Piezo Buzzer
Audio Indicator Buzzer Piezo 3V PC Pin 4kHz Through Hole Ammo Pack
Piezoelectric Buzzers, Sound Pressure Level=70dB min, Freq.=4000Hz nom
Piezoelectric buzzers and audio indicators; TDK; PS1240P02BT; 4 kHz; 6.5 mm; Through Hole; PC Pins
70dB Passive (external drive) Piezoelectric 4kHz Plugin,D=12.2mm Buzzers ROHS
7.8mm Externally Driven 12.2mm 60dB@3V,10cm Externally Driven 3V 4000Hz Plugin,D=12.2mm Buzzers ROHS
Buzzer, 4 kHz, 70 dB, 3 VDC, gray/black
PS1240 4,0kHz 12MM THT RoHSconf
PIEZOELECTRONIC BUZZER, 4KHZ, 10CM/70DBA;
30V(Max) 60dB @ 3V,10cm 4kHz 6.5mm
压电蜂鸣器, 4KHZ, 10CM/70DBA;
Data Line Filter, 1 Function(s)
PIEZO SOUNDER 70DB@10CM 3V PCB
Buzzer, Piezo, 70Db, 12.2Mm; Transducer Function:Buzzer; Tone Output Type:Low Frequency; Depth, External:6.5Mm; Diameter, External:12.2Mm; Frequency, Resonant:4Khz; Sound Level Spl:70Db Rohs Compliant: Yes |Tdk PS1240P02BT.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS1240P02-BT
  • PS1240P02BT.