
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-175456-1-ND | 5,070 | 1 | Cut Tape | ||||||||
| TTI Europe | NTCG203FH222JT1 | 0 | 2K | Tape & Reel | 3d | |||||||
| Farnell | NTCG203FH222JT1 | 387 | 10 | Cut Tape | 14h | |||||||
| element14 APAC | NTCG203FH222JT1 | 387 | 10 | Cut Tape | 3h | |||||||
| Mouser | 810-NTCG203FH222JT1 | 95 | 1 | Tape & Reel |
Download TDK NTCG203FH222JT1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TDK NTCG203FH222JT1 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: