
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-NLV32T-120J-PFCT-ND | 1,544 | 1 | Cut Tape | ||||||||
| Avnet | NLV32T-120J-PF | 0 | 2K | 4h | ||||||||
| Farnell | NLV32T-120J-PF | 0 | 2K | Tape & Reel | 1h | |||||||
| Mouser | 810-NLV32T-120J-PF | 2,327 | 1 | Tape & Reel | ||||||||
| Win Source | WS-NLV32T-120J-PF | 69,225 | 1475 | 2h |
Download TDK NLV32T-120J-PF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK NLV32T-120J-PF provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: