
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-15763-1-ND | 5,890 | 1 | Cut Tape | ||||||||
| Arrow Electronics | NLFV32T-1R0M-EF | 49 | 1 | |||||||||
| TTI | NLFV32T-1R0M-EF | 2,000 | 2K | Tape & Reel | 1d | |||||||
| TME | NLFV32T-1R0M-EF | 0 | 2K | 5h | ||||||||
| Avnet | NLFV32T-1R0M-EF | 0 | 2K | 15h |
Download TDK NLFV32T-1R0M-EF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK NLFV32T-1R0M-EF provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: