TDK NLCV32T-4R7M-EF

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1310
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV32T-4R7M-EF.

IHS

Datasheet6 pages7 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+10.77%

CAD Models

Download TDK NLCV32T-4R7M-EF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-07-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENCB2016T4R7M
Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.74A 0.325Ohm DCR 0806 T/R
Inductor Power Wirewound 4.7uH 20% 7.96MHz 60Q-Factor Ferrite 0.67A 0.35Ohm DCR RDL Bag
TAIYO YUDENCBC2518T4R7MV
Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.51A 0.26Ohm DCR 1007 Automotive T/R
TAIYO YUDENLB3218T4R7MV
Ind Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 550mA 1207 Embossed T/R
Ind Power Chip Unshielded Wirewound 4.7uH 20% 1MHz Ferrite 750mA 1812 Embossed T/R
Inductor Power Chip Unshielded Wirewound 4.7uH 20% 1MHz Ferrite 0.65A 0.195Ohm DCR 1210 T/R

Descriptions

Descriptions of TDK NLCV32T-4R7M-EF provided by its distributors.

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1310
Inductor Power Molded/Unshielded Wirewound 4.7uH 20% 7.96MHz 15Q-Factor Ferrite 0.62A 0.26Ohm DCR 1210 T/R
7.96MHz 46MHz 620mA 15@7.96MHz 4.7¦ÌH 260m¦¸ ¡À20% 1210 3.2mm*2.5mm*2.4mm
TDK 4.7 ¦ÌH 1210 (3225M), Idc 620mA, Rdc 260m¦¸, 3.2 x 2.5 x 2.2mm
Surface Mount High Frequency Inductor, Nlcv Series, 4.7 H, 20%, 1210 [3225 Metric], 46 Mhz |Tdk NLCV32T-4R7M-EF
NLCV-EF 1210 (3225Metric) 0.126Lx0.098W 3.20mmx2.50mm 4.7muH
FIXED IND 4.7UH 620MA 260MOHM SM
SMD / SMT Inductors (Coils), L=4.7μH, L x W x T :
FIXED IND 4.7UH 620MA 260 MOHM
620mA 4.7uH 卤20% 1210 Power Inductors ROHS
Power Inductors 4.7Uh, 20%, 0.9A, 46Mhz, 3225 Inductance
AS6081 Certified Vendor, 1 Year Warranty
INDUCTOR, 4.7UH, 0.62A, 1210, WIREWOUND; Inductance: 4.7µH; Product Range: NLCV Series; DC Current Rating: 620mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.2ohm; I

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos