
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-1753-1-ND | 3,545 | 1 | Cut Tape | ||||||||
| TTI | NLCV25T-1R5M-PF | 0 | 2K | Tape & Reel | 9h | |||||||
| Future Electronics | NLCV25T-1R5M-PF | 0 | 2K | Tape & Reel | ||||||||
| Avnet | NLCV25T-1R5M-PF | 0 | 2K | 3d | ||||||||
| Farnell | NLCV25T-1R5M-PF | 0 | 2K | 7h |
Download TDK NLCV25T-1R5M-PF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK NLCV25T-1R5M-PF provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: