TDK NLC565050T-151K-PF

Inductor Power Unshielded Wirewound 150uH 10% 796KHz 20Q-Factor Ferrite 210mA 2.2Ohm DCR 2220 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLC565050T-151K-PF.

TDK

Datasheet10 pages13 years ago

IHS

Newark

Electro Sonic

CAD Models

Download TDK NLC565050T-151K-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-27
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2016-12-22
LTD Date2017-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK NLC565050T-151K-PF provided by its distributors.

Inductor Power Unshielded Wirewound 150uH 10% 796KHz 20Q-Factor Ferrite 210mA 2.2Ohm DCR 2220 T/R
General Purpose Inductor, 150uH, 10%, 1 Element, SMD, 2220
SMD / SMT Inductors (Coils), L=150μH, L x W x T :
WIREWOUND INDUCTOR, 150UH, 0.21A, 2220; Inductance:150µH; DC Resistance Max:2.2ohm; Self Resonant Frequency:4.8MHz; DC Current Rating:210mA; Inductor Case / Package:2220 [5650 Metric]; Product Range:NLC Series; Core Material:Ferrite

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLC565050T-151KPF
  • NLC565050T151KPF