TDK NL322522T-R10J

General Purpose Inductor, 0.1uH, 5%, 1 Element, SMD, 1310
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NL322522T-R10J.

IHS

Datasheet4 pages22 years ago

DigiKey

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK NL322522T-R10J provided by its distributors.

General Purpose Inductor, 0.1uH, 5%, 1 Element, SMD, 1310
INDUCTOR SHIELD 0.1UH 5% 1210
SMD / SMT Inductors (Coils)
WIRE WOUND IND, 100NH, 0.45A, 700MHZ; Inductance:100nH; DC Resistance Max:0.44ohm; Self Resonant Frequency:700MHz; DC Current Rating:450mA; Inductor Case / Package:1210 [3225 Metric]; Product Range:NL Series; Inductor Construction:- RoHS Compliant: No

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL322522T-R10J*
  • NL322522TR10J