TDK NL322522T-1R5J

General Purpose Inductor, 1.5uH, 5%, 1 Element, SMD, 1310
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NL322522T-1R5J.

IHS

Datasheet4 pages22 years ago

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK NL322522T-1R5J provided by its distributors.

General Purpose Inductor, 1.5uH, 5%, 1 Element, SMD, 1310
INDUCTOR SHIELD 1.5UH 5% 1210
SMD / SMT Inductors (Coils)
WIRE WOUND IND, 1.5UH, 0.37A, 85MHZ; Inductance:1.5µH; DC Resistance Max:0.85ohm; Self Resonant Frequency:85MHz; DC Current Rating:370mA; Inductor Case / Package:1210 [3225 Metric]; Product Range:NL Series; Inductance Tolerance:± 5% RoHS Compliant: No

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL322522T1R5J