
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MPZ1005S330HT000 | 41,229 | 10 | Cut Tape | ||||||||
| DigiKey | 445-174931-1-ND | 187 | 1 | Cut Tape | ||||||||
| TTI | MPZ1005S330HT000 | 20,000 | 10K | Tape & Reel | 11h | |||||||
| TME | MPZ1005S330HT000 | 0 | 10K | 1h | ||||||||
| Avnet | MPZ1005S330HT000 | 0 | 10K | 1d |
Download TDK MPZ1005S330HT000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of TDK MPZ1005S330HT000 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: