
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | MMZ2012Y152BT000 | 1 | 4K | Bulk | ||||||||
| TTI | MMZ2012Y152BT000 | 0 | 4K | Tape & Reel | 17h | |||||||
| TTI Europe | MMZ2012Y152BT000 | 0 | 4K | Tape & Reel | 18h | |||||||
| element14 APAC | MMZ2012Y152BT000 | 0 | 1 | Cut Tape | 4h | |||||||
| Farnell | MMZ2012Y152BT000 | 0 | 10 | Cut Tape | 10h |
Download TDK MMZ2012Y152BT000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK MMZ2012Y152BT000 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: