TDK MMZ2012S400AT000

Ferrite Beads Multi-Layer 40Ohm 25% 100MHz 1A 0.1Ohm DCR 0805 T/R
$ 0.021
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ2012S400AT000.

TDK

Datasheet7 pages6 years ago

IHS

Newark

Future Electronics

Inventory History

3 month trend:
+18.12%

CAD Models

Download TDK MMZ2012S400AT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENBK1608HS470-T
Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 0.9A 0.1Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 750mA 90mOhm DCR 0201 Paper T/R

Descriptions

Descriptions of TDK MMZ2012S400AT000 provided by its distributors.

Ferrite Beads Multi-Layer 40Ohm 25% 100MHz 1A 0.1Ohm DCR 0805 T/R
MMZ Series 0805 40 Ohm 1 A 0.1 Ohm DCR Surface Mount Signal Line Chip Bead
FERRITE BEAD, 40 OHM, 1A, 0805; Ferrite Bead Case / Package:0805 [2012 Metric]; Impedance:40ohm; DC Current Rating:1A; Product Range:MMZ Series; DC Resistance Max:100mohm; Impedance Tolerance:± 25%; Product Length:2mm RoHS Compliant: Yes
TDK MMZ2012S400AT000 FERRITE BEAD, 40 OHM, 1A, 0805

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ2012S400AT000.