TDK MMZ1608D241CTA00

Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.3A 0.6Ohm DCR 0603 T/R
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1608D241CTA00.

ODG (Origin Data Global)

Datasheet9 pages5 years ago

Newark

Inventory History

3 month trend:
+142%

CAD Models

Download TDK MMZ1608D241CTA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENBK1005LL241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.25A 0.7Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.25A 0.7Ohm DCR 0402 T/R
TAIYO YUDENBK1005HM241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.3A 0.3Ohm DCR 0402 T/R
Ind Chip Bead Multi-Layer 240Ohm 25% 100MHz Ferrite 300mA 0402 Punched Paper T/R
TAIYO YUDENBK1608LL241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.25A 0.8Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 300mA 330mOhm DCR 0402 T/R

Descriptions

Descriptions of TDK MMZ1608D241CTA00 provided by its distributors.

Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.3A 0.6Ohm DCR 0603 T/R
Ferrite Chip Beads 0603 240±25%Ω 300mA 100MHz SMD
600m惟 240惟@100MHz 0603 Ferrite Beads ROHS
Ferrite Bead, 0603, 240 Ohm; Impedance:240Ohm; Ferrite Grade:D; Dc Resistance Max:0.6Ohm; Dc Current Rating:300Ma; Msl:Msl 2 - 1 Year; Ferrite Case Style:0603/1608; Core Material:Ferrite; Core Material:Ferrite; Dc Current Rohs Compliant: Yes |Tdk MMZ1608D241CTA00

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos