
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-MMZ1608D121BTA00CT-ND | 934 | 1 | Cut Tape | ||||||||
| TTI | MMZ1608D121BTA00 | 12,000 | 4K | Tape & Reel | 9h | |||||||
| Onlinecomponents.com | MMZ1608D121BTA00 | 3,090 | 4K | Bulk | ||||||||
| TME | MMZ1608D121BTA00 | 0 | 4K | 19h | ||||||||
| Avnet | MMZ1608D121BTA00 | 0 | 4K | 8h |
Download TDK MMZ1608D121BTA00 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK MMZ1608D121BTA00 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: