TDK MMZ1608A182BTA00

Ind Chip Bead Multi-Layer 1.8KOhm 25% 100MHz Ferrite 200mA 0603 Punched Paper T/R
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1608A182BTA00.

IHS

Datasheet9 pages5 years ago

Upverter

element14 APAC

Inventory History

3 month trend:
-31.58%

CAD Models

Download TDK MMZ1608A182BTA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 0.25A 0.9Ohm DCR 0402 T/R
TAIYO YUDENBK1608LM182-T
Ferrite Bead, 0603 [1608 Metric], 1.8 kOhm, 200 mA, 850 Milliohm, ± 25%
TAIYO YUDENBK1608LM152-T
Ind Chip Bead Shielded Multi-Layer 1.5KOhm 25% 100MHz Ferrite 250mA 0603 T/R
Samsung Electro-MechanicsCIM05J152NC
Ind Chip Bead Multi-Layer 1.5KOhm 25% 100MHz Ferrite 250mA 0402 Paper T/R
Ferrite Beads Multi-Layer 2KOhm 25% 100MHz 0.2A 0.9Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MMZ1608A182BTA00 provided by its distributors.

Ind Chip Bead Multi-Layer 1.8KOhm 25% 100MHz Ferrite 200mA 0603 Punched Paper T/R
Chip Beads For general signal line | FERRITE BEAD 1.8 KOHM 0603 1LN
Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 0.2A 0.8Ohm DCR 0603 T/R
FERRITE CHIP BEAD, 1608, 0.8 OHM, 0.2A; Available until stocks are exhausted
800m惟 1.8k惟@100MHz 0603 Ferrite Beads ROHS
FERRITE BEAD, 0.8OHM, 0.2A, 0603; Ferrite Bead Case / Package:0603 [1608 Metric]; Impedance:1.8kohm; DC Current Rating:200mA; Product Range:MMZ Series; DC Resistance Max:0.8ohm; Impedance Tolerance:± 25%; Product Length:1.6mm RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos