TDK MMZ1005Y121C

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 400mA 210mOhm DCR 0402 T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1005Y121C.

IHS

Datasheet27 pages14 years ago

Master Electronics

Newark

Mouser

Future Electronics

CAD Models

Download TDK MMZ1005Y121C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 500mA 180mOhm DCR 0603 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.8A 0.18Ohm DCR 0603 Automotive T/R
TAIYO YUDENBK1608HS121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.5A 0.18Ohm DCR 0603 T/R
TAIYO YUDENBK1005HM121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.3A 0.18Ohm DCR 0402 T/R
TAIYO YUDENBK1005HM121-TV
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.3A 0.18Ohm DCR 0402 Automotive T/R
Ferrite Beads 0603 120ohms 500mA Signal Line AEC-Q200

Descriptions

Descriptions of TDK MMZ1005Y121C provided by its distributors.

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 400mA 210mOhm DCR 0402 T/R
Ind Chip Bead 120Ohm 25% 100MHz Ferrite 400mA 0402
180m惟 卤25% 120惟@100MHz 0402 Ferrite Beads ROHS
FERRITE BEAD, 0.18OHM, 400MA, 0402
FERRITE BEAD 120 OHM 25% 100MHZ 400MA 0402 SMD
FERRITE BEAD, 0402, 120 OHM; Impedance:120ohm; Ferrite Grade:Y; DC Resistance Max:0.21ohm; DC Current Rating:400mA; MSL:MSL 2 - 1 year; Ferrite Case Style:0402 / 1005; Core Material:Ferrite; Core Material:Ferrite; DC Current Max:400mA; Inductance Tolerance:± 25%; Inductor Case Style:0402; Inductor Type:Ferrite Bead; Mounting Type:SMD; No. of Pins:2; Package / Case:0402; Resistance:0.21ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ1005Y-121C
  • MMZ1005Y-121C.