TDK MMZ1005F470CT000

Ind Chip Bead Multi-Layer 47Ohm 25% 100MHz Ferrite 100mA 0402 Punched Paper T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1005F470CT000.

TDK

Datasheet7 pages7 years ago

IHS

Inventory History

3 month trend:
-2.70%

CAD Models

Download TDK MMZ1005F470CT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 0.2A 0.7Ohm DCR 0201 T/R

Descriptions

Descriptions of TDK MMZ1005F470CT000 provided by its distributors.

Ind Chip Bead Multi-Layer 47Ohm 25% 100MHz Ferrite 100mA 0402 Punched Paper T/R
Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 0.1A 0.6Ohm DCR 0402 T/R
600m惟 卤25% 47惟@100MHz 0402 Ferrite Beads ROHS
Ferrite Chip Bead, 100Ma; Impedance:47Ohm; Dc Resistance Max:0.8Ohm; Dc Current Rating:100Ma; Ferrite Mounting:Smd; Ferrite Case Style:1005; Core Material:Ferrite; Inductor Case Style:1005; No. Of Pins:2; Package/Case:0402 Rohs Compliant: Yes |Tdk MMZ1005F470CT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos