TDK MMZ1005A222ET000

Ferrite Beads Multi-Layer 2.2KOhm 25% 100MHz 0.15A 2.2Ohm DCR 0402 T/R
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1005A222ET000.

TDK

Datasheet5 pages7 years ago

Farnell

Newark

Future Electronics

TME

Inventory History

3 month trend:
-16.97%

CAD Models

Download TDK MMZ1005A222ET000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-12-04
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK MMZ1005A222ET000 provided by its distributors.

Ferrite Beads Multi-Layer 2.2KOhm 25% 100MHz 0.15A 2.2Ohm DCR 0402 T/R
Ind Chip Bead Multi-Layer 2.2KOhm 25% 100MHz Ferrite 150mA 0402 Punched Paper T/R
Avnet Japan
Ferrite beads; TDK; MMZ1005A222ET000; 0402; 550 µm; 100 MHz; 25 %
MMZ-E Series 2.2 Ohm 150 mA 0402 (1005 Metric) Signal Line Ferrite Bead
2.2惟 卤25% 2.2k惟@100MHz 0402 Ferrite Beads ROHS
TDK MMZ1005A222ET000FERRITE BEAD, 2.2OHM, 150MA, 0402, FULL REEL
FERRITE BEAD, 2.2OHM, 150MA, 0402, FULL; FERRITE BEAD, 2.2OHM, 150MA, 0402, FULL REEL; Ferrite Case Style:0402 ^1005 Metric]; Impedance Tolerance: 25%; DC Current Rating:150mA; DC Resistance Max:2.2ohm; Product Range:MMZ-E Series; Ferrite Mounting:SMD

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ1005A222ET000.