
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-3334-1-ND | 966 | 1 | Cut Tape | ||||||||
| CoreStaff | ST29396145 | 8,047 | 1 | 21h | ||||||||
| Future Electronics | MMZ0603F100CT000 | 0 | 15K | Tape & Reel | ||||||||
| Avnet | MMZ0603F100CT000 | 0 | 15K | 4h | ||||||||
| Arrow Electronics | MMZ0603F100CT000 | 0 | 15K |
Download TDK MMZ0603F100CT000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK MMZ0603F100CT000 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: