TDK MLZ1608A1R0M

Inductor Power Shielded Multi-Layer 1uH 20% 10MHz Ferrite 600mA 170mOhm DCR 0603
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ1608A1R0M.

Electro Sonic

Datasheet3 pages24 years ago

Future Electronics

_legacy Avnet

Newark

Related Parts

TAIYO YUDENLB1608T1R0M
Inductor General Purpose Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.16A 0.221Ohm DCR 0603 T/R
Inductor Power Shielded Multi-Layer 1uH 20% 10MHz Ferrite 0.9A 0.13Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 1uH 20% 10MHz Ferrite 600mA 120mOhm DCR 0805 T/R
Ind Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 190mA 0603 T/R
Ind Power Shielded Multi-Layer 1uH 20% 10MHz Ferrite 900mA 0805 Punched Paper T/R
Inductor Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 0.15A 0.26Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MLZ1608A1R0M provided by its distributors.

Inductor Power Shielded Multi-Layer 1uH 20% 10MHz Ferrite 600mA 170mOhm DCR 0603
MLZ Series 0402 1 uH ±20 % Tolerance 600 mA Surface Mount Multilayer Inductor
MULTILAYER INDUCTOR, 1UH, 0.15A, 0603; Inductance:1µH; DC Resistance Max:170mohm; Self Resonant Frequency:120MHz; DC Current Rating:150mA; Inductor Case / Package:0603 [1608 Metric]; Product Range:MLZ Series; Core Material:Ferrite

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLZ1608A1R0M.