TDK MLG1608B5N6DT

General Purpose Inductor, 0.0056uH, 8.929%, 1 Element, Ceramic-Core, SMD, 0603
$ 0.087
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1608B5N6DT.

IHS

Datasheet24 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLG1608B5N6DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-07-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of TDK MLG1608B5N6DT provided by its distributors.

General Purpose Inductor, 0.0056uH, 8.929%, 1 Element, Ceramic-Core, SMD, 0603
Ind High Frequency Chip Unshielded Multi-Layer 5.6nH 0.5nH 100MHz 10Q-Factor Ceramic 600mA 0603 T/R
100MHz 5GHz 600mA 600mA(DC) 10 5.6nH 160m¦¸ 0.5nH 0603 1.75mm*950¦Ìm
MLG1608 5,6nH 600mA +-0,5nH MLT
HIGH FREQ IND, 5.6NH,600MA,0.5NH,6.8GHz; Inductance:5.6nH; Inductance Tolerance:± 0.5nH; DC Resistance Max:0.16ohm; DC Current Rating:600mA; Self Resonant Frequency:6.8GHz; Q Factor @ Frequency:10 @ 100MHz; Core Material:Ceramic ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos