Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLG1005S36NJT000

General Purpose Inductor, 0.036uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S36NJT000.

IHS

Datasheet13 pages3 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-0.70%

CAD Models

Download TDK MLG1005S36NJT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.063
Stock
275,213
416,386
Authorized Distributors
4
6
Inductance
36 nH
36 nH
Tolerance
5 %
5 %
Current Rating
250 mA
250 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1 Ω
1 Ω
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Related Parts

Inductor RF Multi-Layer 0.039uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.7Ohm DCR 0603 T/R
INDUCTOR, AEC-Q200, 39NH, 2GHZ, 0402; Available until stocks are exhausted
Ind RF Chip Unshielded Multi-Layer 39nH 5% 100MHz 6Q-Factor 200mA 0402 Punched Paper T/R
Ind High Frequency Multi-Layer 39nH 5% 100MHz 6Q-Factor Ceramic 200mA 0402
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
TAIYO YUDENHK100533NJ-T
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ferrite-Core, SMD, 0402

Descriptions

Descriptions of TDK MLG1005S36NJT000 provided by its distributors.

General Purpose Inductor, 0.036uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
100MHz 1.3GHz 250mA 8@100MHz 36nH 1Ω ±5% 0402 SMD mount 1mm*500μm*550μm
FIXED IND 36NH 250MA 1 OHM SMD
GENERAL PURPOSE INDUCTOR RoHS Compliant 8504.50.80.00 Cut Tape (CT) fixed air core inductor 125C 1.3GHz 1Ohm 36nH
SMD / SMT Inductors (Coils), L=36nH, L x W x T :
250mA 36nH 卤5% 620m惟 0402 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos