Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQG15HN39NJ02D

Inductor RF Chip Multi-Layer 39nH 5% 100MHz 8Q-Factor Air 200mA 1.06Ohm DCR 0402 Paper T/R
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HN39NJ02D.

_legacy Avnet

Datasheet2 pages16 years ago
Datasheet2 pages17 years ago

element14 APAC

TME

Ciiva

Arrow.cn

Inventory History

3 month trend:
+49.68%

CAD Models

Download Murata LQG15HN39NJ02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
TAIYO YUDENHK100539NJ-T
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.036uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Multilayer Inductor, 39 nH, 1 ohm, 1.2 GHz, 250 mA, 0402 [1005 Metric], MLG Series
Inductor RF Multi-Layer 0.039uH 5% 100MHz 9Q-Factor Ceramic 0.2A 1.3Ohm DCR 0402 T/R
Inductor RF Chip Multi-Layer 39nH 5% 100MHz 8Q-Factor Air 200mA 650mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Murata LQG15HN39NJ02D provided by its distributors.

Inductor RF Chip Multi-Layer 39nH 5% 100MHz 8Q-Factor Air 200mA 1.06Ohm DCR 0402 Paper T/R
Multilayer Inductor, 39 nH, 1.06 ohm, 1.2 GHz, 200 mA, 0402 [1005 Metric], LQG15HN_02 Series
General Purpose Inductor, 0.039uH, 5%, 1 Element, Air-Core, Reflow soldering, 1005/0402
100MHz 1.2GHz 250mA 8@100MHz 39nH 1.06Ω ±5% 0402 SMD mount 1mm*500μm*550μm
INDUCTOR, 39NH+/-5%, 0402 CASE; Inductance: 39nH; Product Range: -; DC Current Rating: 200mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 1.06ohm; Inductance Toleranc
INDUCTOR, 0402 CASE, 39NH±5%; Inductor Type:Monolithic; Inductance:39nH; Tolerance, Inductance:± 5%; Resistance:1.06ohm; DC Current Max:200mA; Self Resonant Frequency:1200MHz; Case Style:0402; Q Factor @ Vr, F:8; Tolerance, +:5%; ;RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HN39NJ02D.