
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-8650-1-ND | 2,033 | 1 | Cut Tape | ||||||||
| Avnet | MLG0603S16NJT000 | 0 | 15K | 4d | ||||||||
| Arrow Electronics | MLG0603S16NJT000 | 0 | 15K | |||||||||
| Worldway Electronics | MLG0603S16NJT000 | 18,150 | 7 | Tape & Reel | 15h | |||||||
| UnikeyIC | MLG0603S16NJT000 | 2,083 | 382 | Tape & Reel | 9h |
Download TDK MLG0603S16NJT000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK MLG0603S16NJT000 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: