Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLG0603P6N2HTD25

General Purpose Inductor, 0.0062uH, 3%, 1 Element, Ceramic-Core, SMD, 0201

$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P6N2HTD25.

IHS

Datasheet14 pages3 years ago

CAD Models

Download TDK MLG0603P6N2HTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.02
Stock
78,337
325,055
Authorized Distributors
2
4
Inductance
6.2 nH
6.2 nH
Tolerance
3 %
3 %
Current Rating
300 mA
300 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
700 mΩ
700 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-02-25
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Inductor RF Chip Thin Film 6.2nH 3% 500MHz 14Q-Factor 300mA 600mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 5.6nH 3% 500MHz 14Q-Factor 350mA 400mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 6.8nH 3% 500MHz 14Q-Factor 300mA 600mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0056uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0056uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0062uH, 3%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of TDK MLG0603P6N2HTD25 provided by its distributors.

General Purpose Inductor, 0.0062uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
FIXED IND 6.2NH 300MA 700MOHM SM
SMD / SMT Inductors (Coils), L=6.2nH, L x W x T :
FIXED IND 6.2NH 300MA 700 MOHM
-/Tape And Reel |Tdk MLG0603P6N2HTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos