Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF2012K470MT000

General Purpose Inductor, 47Uh, 20%, 1 Element, Ferrite-Core, Smd, 0805 |Tdk MLF2012K470MT000
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012K470MT000.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-3.03%

CAD Models

Download TDK MLF2012K470MT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.083
Stock
222,153
110,219
Authorized Distributors
5
2
Inductance
47 µH
47 µH
Tolerance
20 %
20 %
Current Rating
4 mA
4 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.7 Ω
2.7 Ω
Q Factor
35
35
Test Frequency
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Inductor Power Shielded Multi-Layer 47uH 20% 2MHz Ferrite 0.17A 4.81Ohm DCR 0805 T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Inductor Power Shielded Multi-Layer 47uH 20% 2MHz Ferrite 0.17A 4.81Ohm DCR 0805 T/R
TAIYO YUDENLBC2518T470M
Inductor General Purpose Chip Wirewound 47uH 20% 2.52MHz Ferrite 0.165A 2.47Ohm DCR 1007 T/R
TAIYO YUDENLB2016T470M
Inductor General Purpose Chip Wirewound 47uH 20% 2.52MHz Ferrite 0.07A 3.12Ohm DCR 0806 T/R
TAIYO YUDENCBC2518T470M
Inductor PowerChip Wirewound 47uH 20% 2.52MHz Ferrite 0.29A 2.47Ohm DCR 1007 T/R

Descriptions

Descriptions of TDK MLF2012K470MT000 provided by its distributors.

General Purpose Inductor, 47Uh, 20%, 1 Element, Ferrite-Core, Smd, 0805 |Tdk MLF2012K470MT000
Inductor General Purpose Shielded Multi-Layer 47uH 20% 2MHz 35Q-Factor Ferrite 0.004A 2.7Ohm DCR 0805 T/R
2MHz 11MHz 4mA 4mA 35@2MHz 47μH 2.7Ω ±20% 0805 SMD mount 2mm*1.25mm*1.45mm

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLF2012K470MT000.