Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF2012K470MTD25

General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012K470MTD25.

IHS

Datasheet9 pages7 years ago

CAD Models

Download TDK MLF2012K470MTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.061
Stock
84,156
197,774
Authorized Distributors
2
5
Inductance
47 µH
47 µH
Tolerance
20 %
20 %
Current Rating
4 mA
4 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.7 Ω
2.7 Ω
Q Factor
35
35
Test Frequency
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Inductor RF Chip Shielded Multi-Layer 10uH 20% 2MHz 50Q-Factor Ferrite 15mA 800mOhm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 47uH 20% 2MHz Ferrite 0.17A 4.81Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 47uH 20% 2MHz Ferrite 0.17A 4.81Ohm DCR 0805
TAIYO YUDENLBC2518T470M
Inductor General Purpose Chip Wirewound 47uH 20% 2.52MHz Ferrite 0.165A 2.47Ohm DCR 1007 T/R
TAIYO YUDENCBC2518T470M
Inductor PowerChip Wirewound 47uH 20% 2.52MHz Ferrite 0.29A 2.47Ohm DCR 1007 T/R
TAIYO YUDENLB2016T470M
Inductor General Purpose Chip Wirewound 47uH 20% 2.52MHz Ferrite 0.07A 3.12Ohm DCR 0806 T/R

Descriptions

Descriptions of TDK MLF2012K470MTD25 provided by its distributors.

General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
2Mm X 1.25Mm X 1.25Mm, -40 To +85 Degc, 4Ma, 47 H, 2.7/Tape And Reel |Tdk MLF2012K470MTD25
FIXED IND 47UH 4MA 2.7 OHM SMD
SMD / SMT Inductors (Coils), L=47μH, L x W x T :

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos