Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLZ2012M470WT

General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012M470WT.

IHS

Datasheet25 pages13 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.044
$ 0.044
Stock
1,169
985,298
985,298
Authorized Distributors
0
6
6
Inductance
47 µH
47 µH
47 µH
Tolerance
20 %
20 %
20 %
Current Rating
-
170 mA
170 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
3.7 Ω
4.81 Ω
4.81 Ω
Q Factor
-
-
-
Test Frequency
2 MHz
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-09-21
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

General Purpose Inductor, 47Uh, 20%, 1 Element, Ferrite-Core, Smd, 0805 |Tdk MLF2012K470MT000
MLF Series 0805 47 uH ±20 % Tol. 4 mA Magnetic Shielded Multilayer Inductor
TAIYO YUDENLB2012T470M
Inductor General Purpose Chip Wirewound 47uH 20% 2.52MHz Ferrite 0.06A 4.81Ohm DCR 0805 T/R
TAIYO YUDENCB2012T470M
Inductor Power Chip Wirewound 47uH 20% 2.52MHz Ferrite 0.19A 4.81Ohm DCR 0805 T/R
TAIYO YUDENCB2016T470M
Inductor Power Chip Wirewound 47uH 20% 2.52MHz Ferrite 0.24A 3.12Ohm DCR 0806 T/R
Inductor Power Chip Shielded Wirewound 47uH 20% 100mA 2.3Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MLZ2012M470WT provided by its distributors.

General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
IND PWR SHIELDED 47UH 20% 2MHZ 170MA 0805 SMD
TDK - MLZ2012M470WT - INDUCTOR, 47UH, 20%, SHIELDED
MLZ2012 0805 47muH 20%
MLZ2012M470W T

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLZ2012M470W T