What’s new: Find the right parts faster with our redesigned experience

Learn more

TAIYO YUDEN LB2016T470M

Inductor General Purpose Chip Wirewound 47uH 20% 2.52MHz Ferrite 0.07A 3.12Ohm DCR 0806 T/R
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LB2016T470M.

IHS

Datasheet3 pages4 years ago

Newark

Taiyo Yuden SCT

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download TAIYO YUDEN LB2016T470M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

TAIYO YUDENLBR2012T470M
Inductor General Purpose Chip Wirewound 47uH 20% 2.52MHz Ferrite 0.075A 2.21Ohm DCR 0805 T/R
TAIYO YUDENLBC2518T470M
Inductor General Purpose Chip Wirewound 47uH 20% 2.52MHz Ferrite 0.165A 2.47Ohm DCR 1007 T/R
TAIYO YUDENLB2012T470M
Inductor General Purpose Chip Wirewound 47uH 20% 2.52MHz Ferrite 0.06A 4.81Ohm DCR 0805 T/R
General Purpose Inductor, 47Uh, 20%, 1 Element, Ferrite-Core, Smd, 0805 |Tdk MLF2012K470MT000
MLF Series 0805 47 uH ±20 % Tol. 4 mA Magnetic Shielded Multilayer Inductor
Inductor Power Shielded Multi-Layer 47uH 20% 2MHz Ferrite 0.17A 4.81Ohm DCR 0805 T/R

Descriptions

Descriptions of TAIYO YUDEN LB2016T470M provided by its distributors.

Inductor General Purpose Chip Wirewound 47uH 20% 2.52MHz Ferrite 0.07A 3.12Ohm DCR 0806 T/R
Wirewound Inductor , 47 H Unshielded SMD 70 mA 2.4Ohm 0806
Wirewound Inductor, 47Uh, 60Ma 20% 11Mhz; Core Material:Ferrite; Current Rating:60Ma; Dc Current Rating:60Ma; Dc Resistance Max:3.12Ohm; Inductance:47Μh; Inductance Tolerance:± 20%; Inductor Case Style:0806; Inductor Type:Standard Rohs Compliant: Yes |Taiyo Yuden LB2016T470M

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQ LB 2016T470M
  • LQ LB2016T470M
  • LQLB2016T470M