Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF1608A1R2MTD25

General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608A1R2MTD25.

IHS

Datasheet9 pages7 years ago

CAD Models

Download TDK MLF1608A1R2MTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.064
Stock
88,932
136,031
Authorized Distributors
2
6
Inductance
1.2 µH
1.2 µH
Tolerance
20 %
20 %
Current Rating
50 mA
50 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
650 mΩ
650 mΩ
Q Factor
35
35
Test Frequency
10 MHz
10 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

TAIYO YUDENLK16081R2M-T
Inductor RF Shielded Multi-Layer 1.2uH 20% 10MHz 35Q-Factor Ferrite 0.04A 0.65Ohm DCR 0603 T/R
TAIYO YUDENLK10051R2M-T
Inductor RF Shielded Multi-Layer 1.2uH 20% 10MHz 20Q-Factor Ferrite 0.02A 0.79Ohm DCR 0402 T/R
General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
TAIYO YUDENLK21251R2M-T
Inductor RF Shielded Multi-Layer 1.2uH 20% 10MHz 45Q-Factor Ferrite 0.08A 0.35Ohm DCR 0805 T/R
Inductor,ferrite,1.2Uh,20+% Tol,20-% Tol Rohs Compliant: Yes |Bourns, Inc. SDR0604-1R2ML
Ind Power Wirewound 1.2uH 20% 7.96MHz 60Q-Factor Ferrite 980mA RDL Bag

Descriptions

Descriptions of TDK MLF1608A1R2MTD25 provided by its distributors.

General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 50Ma, 1.2 H, 650M/Tape And Reel |Tdk MLF1608A1R2MTD25
FIXED IND 1.2UH 50MA 650MOHM SMD
SMD / SMT Inductors (Coils), L=1.2μH, L x W x T :
50mA 1.2uH 卤20% 650m惟 0603 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos