Murata LQG15WH2N2S02D

General Purpose Inductor, 0.0022uH, 13.6364%, 1 Element, Reflow soldering, 1005/0402
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15WH2N2S02D.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Farnell

Inventory History

3 month trend:
-2.25%

CAD Models

Download Murata LQG15WH2N2S02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.073
$ 0.073
Stock
162,006
322,520
322,520
Authorized Distributors
5
6
6
Inductance
2.2 nH
2.2 nH
2.2 nH
Tolerance
13.6364 %
0.14 %
0.14 %
Current Rating
1 A
1 A
1 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
60 mΩ
60 mΩ
60 mΩ
Q Factor
23
23
23
Test Frequency
250 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-01-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata LQG15WH2N2S02D provided by its distributors.

General Purpose Inductor, 0.0022uH, 13.6364%, 1 Element, Reflow soldering, 1005/0402
Ferrite Bead 2.2nH ±0.3nH 60mΩ 1A 100MHz-8GHz SMD 0402 1mm × 600μm × 510μm
FIXED IND 2.2NH 1A 0.06OHM SMD
INDUCTOR, 2.2NH, 8GHZ, 0402;
LQG15 0402 COIL 2.2NH ±0.3NH

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH