TDK MEM2012W241R

Data Line Filter, 1 Function(s), 10V, 0.1A, 3 Pin(s)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MEM2012W241R.

Newark

Datasheet2 pages24 years ago

CAD Models

Download TDK MEM2012W241R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of TDK MEM2012W241R provided by its distributors.

Data Line Filter, 1 Function(s), 10V, 0.1A, 3 Pin(s)
FILTER, WIDEBAND, 0805, 240MHZ; Temperature Range:-40°C to +85°C; Termination Type:SMD; Frequency Max:240MHz; Package / Case:0805
FILTER 3-TERM 240MHZ 100MA SMD
EMI/RFI Filters (LC, RC Networks) ROHS
FILTER, WIDEBAND, 0805, 240MHZ; Filter Type:EMI, RFI; Filter Case / Package:0805 [2012 Metric]; Pass Band Frequency:-; RF Filter Applications:Cellular Phones, DVCs, Game Machines, Liquid Crystal Panels, PCs, Printers

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos