TDK MEM2012W121R

Data Line Filter, 1 Function(s), 10V, 0.1A, 3 Pin(s)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MEM2012W121R.

Newark

Datasheet2 pages24 years ago

iiiC

CAD Models

Download TDK MEM2012W121R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-09-08
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2012-12-31
LTD Date2013-03-31

Descriptions

Descriptions of TDK MEM2012W121R provided by its distributors.

Data Line Filter, 1 Function(s), 10V, 0.1A, 3 Pin(s)
FILTER, WIDEBAND, 0805, 120MHZ; MSL:MSL 2 - 1 year; Termination Type:SMD; Frequency Max:120MHz; Heat Temperature Range:-40°C to +85°C; Package / Case:0805
EMI/RFI Filters (LC, RC Networks) ROHS
FILTER, WIDEBAND, 0805, 120MHZ; Filter Type:EMI, RFI; Filter Case / Package:0805 [2012 Metric]; Pass Band Frequency:-; RF Filter Applications:Cellular Phones, DVCs, Game Machines, Liquid Crystal Panels, PCs, Printers

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos