TDK MEM1608P50R0T001

10V 100mA 1 3 50GHz LC (Pi) 70pF 0603 1.6mm*800¦Ìm*700¦Ìm
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MEM1608P50R0T001.

TDK

Datasheet4 pages7 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+121%

CAD Models

Download TDK MEM1608P50R0T001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-09-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK MEM1608P50R0T001 provided by its distributors.

10V 100mA 1 3 50GHz LC (Pi) 70pF 0603 1.6mm*800¦Ìm*700¦Ìm
3-terminal Filters, Cut-Off frequency=50MHz, L x W x T :
1 3 50MHz SMD-3P,0.8x1.6mm EMI/RFI Filters (LC, RC Networks) ROHS
FILTER LC(PI) 50MHZ SMD / LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 100 mA 0603 (1608 Metric), 3 PC Pad
EMI Filter Pi-Circuit 20dB 0.1A 10VAC/10VDC Flat Style SMD T/R
Data Line Filter, 1 Function(s), 10V, 0.1A, 3 Pin(s)
TDK CORPORATION MEM1608P50R0T001
Filter, Emc, 0.1A, 10V, Smd; Capacitance:-; Voltage Rating:10V; Filter Type:Emi, Rfi; Current Rating:100Ma; Filter Terminals:Smd; Inductance Min:-; Leakage Current Max:-; Product Range:-; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Tdk MEM1608P50R0T001

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos