TDK MEM1608P25R0T001

LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 100 mA 0603 (1608 Metric), 3 PC
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MEM1608P25R0T001.

TDK

Datasheet4 pages7 years ago

Newark

Inventory History

3 month trend:
-11.72%

CAD Models

Download TDK MEM1608P25R0T001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK MEM1608P25R0T001 provided by its distributors.

LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 100 mA 0603 (1608 Metric), 3 PC
10V 100mA 1 3 25GHz LC (Pi) 140pF 0603 1.6mm*800¦Ìm*700¦Ìm
Power Line Filter, General Purpose, 10 V, 100 mA, 1 Stage, Surface Mount
3-terminal Filters, Cut-Off frequency=25MHz, L x W x T :
1 3 25MHz SMD-3P,0.8x1.6mm EMI/RFI Filters (LC, RC Networks) ROHS
EMI Filter Pi-Circuit 20dB 0.1A 10VAC/10VDC Flat Style SMD T/R
Data Line Filter, 1 Function(s), 10V, 0.1A, 3 Pin(s)
1.6Mm X 0.8Mm X 0.6Mm, -40 To +85 Degc, 20Db (70Mhz To2000Mhz), 100Ma Rohs Compliant: Yes |Tdk MEM1608P25R0T001
FILTER, EMC, 0.1A, 10V, SMD; Capacitance: -; Voltage Rating: 10V; Filter Type: EMI, RFI; Current Rating: 100mA; Filter Terminals: SMD; Inductance Min: -; Leakage Current Max: -; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos