TDK MEA1608LC040T001

EMI Filter Low Pass LC-Circuit 20dB 0.1A 6.3VAC/6.3VDC Flat Style SMD T/R
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MEA1608LC040T001.

IHS

Datasheet4 pages7 years ago

Newark

Inventory History

3 month trend:
-1.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-09-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK MEA1608LC040T001 provided by its distributors.

EMI Filter Low Pass LC-Circuit 20dB 0.1A 6.3VAC/6.3VDC Flat Style SMD T/R
3-terminal Filters, Cut-Off frequency=310MHz, L x W x T :
6.3V 100mA 4 2 310GHz LC 4pF 0603 1.6mm*800¦Ìm*600¦Ìm
Electromechanical Filter 200MHz Freq. 100MHz to 400MHz 0.1A
Data Line Filter, 4 Function(s), 6.3V, 0.1A, 10 Pin(s)
1.6Mm X 0.8Mm X 0.6Mm, -40 To +85 Degc, 10Db (800Mhz To2000Mhz), 100Ma/Tape And Reel Rohs Compliant: Yes |Tdk MEA1608LC040T001
FILTER, PCB, 4PF, 0.1A, 0603; Capacitance: 4pF; Voltage Rating: 6.3V; Filter Type: General Purpose; Current Rating: 100mA; Filter Terminals: SMD; Inductance Min: -; Leakage Current Max: -; Product Range: -; SVHC: No SVHC (15-Jan-

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos