TDK MEA1608L50R0TA0G

0603(1608METRIC), Array, 10PCPAD Emi/rfi Filters (lc, Rc Networks) Rohs
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MEA1608L50R0TA0G.

IHS

Datasheet4 pages7 years ago

Inventory History

3 month trend:
-43.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK MEA1608L50R0TA0G provided by its distributors.

0603(1608METRIC),ARRAY,10PCPAD EMI/RFI Filters (LC, RC Networks) ROHS
3-terminal Filters, Cut-Off frequency=50MHz, L x W x T :
EMI Filter LC-Circuit 20dB 0.1A 6.3VAC/6.3VDC Flat Style SMD T/R
6.3V 100mA 4 2 50GHz LC 50pF 0603 1.6mm*800¦Ìm*600¦Ìm
Data Line Filter, 4 Function(s), 6.3V, 0.1A, 10 Pin(s)
POWER LINE FILTER, 1608, 0.1A, 6.3V;
Voltage Rating:6.3V; Current Rating:100Ma; Product Range:Mea-L Series; Filter Terminals:Smd; Filter Type:Lc Rohs Compliant: Yes |Tdk MEA1608L50R0TA0G.

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MEA1608L50R0TA0G.