
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MDF1005GAD102ATD25 | 505 | 10 | Cut Tape | ||||||||
| DigiKey | 445-MDF1005GAD102ATD25CT-ND | 19,716 | 1 | Cut Tape | ||||||||
| TME | MDF1005GAD102ATD25 | 0 | 10K | 7h | ||||||||
| TTI | MDF1005GAD102ATD25 | 0 | 10K | Tape & Reel | 11h | |||||||
| Avnet | MDF1005GAD102ATD25 | 0 | 10K | 11h |
Download datasheets and manufacturer documentation for TDK MDF1005GAD102ATD25.
Download TDK MDF1005GAD102ATD25 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TDK MDF1005GAD102ATD25 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK MDF1005GAD102ATD25.