
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MAF1608FAD121CT000 | 2,850 | 10 | Cut Tape | ||||||||
| DigiKey | 445-174935-1-ND | 886 | 1 | Cut Tape | ||||||||
| Avnet | MAF1608FAD121CT000 | 0 | 4K | 9h | ||||||||
| Arrow Electronics | MAF1608FAD121CT000 | 0 | 4K | |||||||||
| Farnell | MAF1608FAD121CT000 | 2,850 | 10 | Cut Tape | 7h |
Download datasheets and manufacturer documentation for TDK MAF1608FAD121CT000.
Download TDK MAF1608FAD121CT000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK MAF1608FAD121CT000 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK MAF1608FAD121CT000.