
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | LTF5022T-220MR95-D | 0 | 500 | 23h | ||||||||
| Win Source | WS-LTF5022T-220MR95-D | 1,340 | 50 | 22h | ||||||||
| Worldway Electronics | LTF5022T-220MR95-D | 29,667 | 7 | Tape & Reel | 21h | |||||||
| QUARKTWIN TECHNOLOGY LTD | LTF5022T-220MR95-D | Contact | >1wk |
Download datasheets and manufacturer documentation for TDK LTF5022T-220MR95-D.
Download TDK LTF5022T-220MR95-D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK LTF5022T-220MR95-D provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK LTF5022T-220MR95-D.