TDK KPZ1608SHR102ATD25

Ferrite Beads Chip 1KOhm 25% 100MHz 0.8A 0.3Ohm DCR 0603 Automotive AEC-Q200 T/R
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK KPZ1608SHR102ATD25.

IHS

Datasheet4 pages5 years ago

TDK

TME

Inventory History

3 month trend:
-24.78%

CAD Models

Download TDK KPZ1608SHR102ATD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-03-15
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK KPZ1608SHR102ATD25 provided by its distributors.

Ferrite Beads Chip 1KOhm 25% 100MHz 0.8A 0.3Ohm DCR 0603 Automotive AEC-Q200 T/R
Ferrite Chip Bead 1kOhm 800mA 300mOhm Multi-Layer 2-Pin 0603 Paper T/R
Avnet Japan
300m惟 卤25% 1k惟@100MHz 0603 Ferrite Beads ROHS
FERRITE BEAD, 1 KOHM, 0.8A, 0603; Ferrite Bead Case / Package:0603 [1608 Metric]; Impedance:1kohm; DC Current Rating:0.8A; Product Range:KPZ-HR Series; DC Resistance Max:300mohm; Impedance Tolerance:± 25%; Product Length:1.6mm RoHS Compliant: Yes

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos