
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | KMZ1608BHR601CTDH5 | 16,000 | 4K | 11h | ||||||||
| Newark | KMZ1608BHR601CTDH5 | 4,709 | 10 | Cut Tape | ||||||||
| DigiKey | 445-174998-1-ND | 13,810 | 1 | Cut Tape | ||||||||
| TME | KMZ1608BHR601CTDH5 | 0 | 4K | 7h | ||||||||
| TTI Europe | KMZ1608BHR601CTDH5 | 64,000 | 4K | Tape & Reel | 12h |
Download datasheets and manufacturer documentation for TDK KMZ1608BHR601CTDH5.
Download TDK KMZ1608BHR601CTDH5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TDK KMZ1608BHR601CTDH5 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK KMZ1608BHR601CTDH5.